Reference Only

B78419A2288A003

Current Transformers - Board Mount EP10 P100716 Current Sense AEC-Q200.

Manufacturer:

Mfr Part:
B78419A2288A003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance1.7 mH
Secondary Resistance1.5 Ohms
Termination StyleSMD/SMT
Length14.4 mm
Width12.8 mm
Height11.5 mm
Frequency Range50 kHz to 250 kHz
QualificationAEC-Q100
PackagingReel
Product TypeCurrent Transformers
SeriesB78419A
SubcategoryTransformers
Part # AliasesB78419A2288A3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504316000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.94$988.00
Need more?