Reference Only
B78419A2271A003
Current Transformers - Board Mount EP10 P100567 Current Sense AEC-Q200.
Datasheet
B78419A2271A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 25 mH | |
| Secondary Resistance | 7.4 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 14.4 mm | |
| Width | 12.8 mm | |
| Height | 11.5 mm | |
| Frequency Range | 50 kHz to 250 kHz | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | B78419A | |
| Subcategory | Transformers | |
| Part # Aliases | B78419A2271A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504316000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.66 | $932.00 | |
| $4.52 | $1,808.00 | |
| $4.37 | $4,370.00 | |
| $4.20 | $10,080.00 |
Need more?