Reference Only
B78419A2239A003
Current Transformers - Board Mount
Datasheet
B78419A2239A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Length | 14.4 mm | |
| Width | 12.8 mm | |
| Height | 11.5 mm | |
| Frequency Range | 50 kHz to 250 kHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | + 40 C | |
| Product Type | Current Transformers | |
| Series | B78419A | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?