
B78416X1
End of Life
Current Transformers - Board Mount
Datasheet
B78416X1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 230 uH, 3 mH, 3 mH, 4.2 mH, 5 mH | |
| Termination Style | SMD/SMT | |
| Length | 8.8 mm | |
| Width | 7.6 mm | |
| Height | 7.1 mm | |
| Frequency Range | 50 kHz to 300 kHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Kit | |
| Product Type | Current Transformers | |
| Series | B78416A | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Kit
Pricing not available for this package type
Need pricing?