Reference Only
B78416X0001
Current Transformers - Board Mount Sample kit for EP6 TRANSFORMER.
Datasheet
B78416X0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 230 uH, 3 mH, 3 mH, 4.2 mH, 5 mH | |
| Termination Style | SMD/SMT | |
| Length | 8.8 mm | |
| Width | 7.6 mm | |
| Height | 7.1 mm | |
| Frequency Range | 50 kHz to 300 kHz | |
| Qualification | AEC-Q200 | |
| Core Size | EP6 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Current Transformers | |
| Series | B78416A | |
| Subcategory | Transformers | |
| Part # Aliases | B78416X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.36 | $47.36 | |
| $42.62 | $426.20 | |
| $40.85 | $1,021.25 | |
| $39.55 | $1,977.50 | |
| $38.29 | $3,829.00 | |
| $38.18 | $9,545.00 |
Need more?