Reference Only

B78308A2387A003

Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200.

Manufacturer:

Mfr Part:
B78308A2387A003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
Termination StyleSMD/SMT
Frequency Range100 kHz to 400 kHz
Inductance100 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length12.9 mm
Width11 mm
Height11.4 mm
SeriesE13 EMHV
QualificationAEC-Q200
PackagingReel
Core MaterialFerrite
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers
Part # AliasesB78308A2387A3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 190 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.90$741.00
$3.79$1,440.20
$3.62$3,439.00
$3.57$8,817.90
Need more?