Reference Only

B78307A2385A003

Pulse Transformers E10 SMD TRANSFORMER TR 1:3.76 AEC-Q200.

Manufacturer:

Mfr Part:
B78307A2385A003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
Turns Ratio1:3.67
Inductance100 nH
Mounting StylePCB Mount
Length13.15 mm
Width11.7 mm
Height11.35 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingReel
QualificationAEC-Q200
SeriesATEM E10
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB78307A2385A3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.14$1,439.20
$4.97$2,783.20
$4.77$4,006.80
Need more?