Reference Only
B78307A2338A003
Pulse Transformers E10 SMD TRANSFORMER TR 1:0.76 AEC-Q200.
Datasheet
B78307A2338A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:4 | |
| Inductance | 60 nH | |
| Mounting Style | PCB Mount | |
| Length | 13.15 mm | |
| Width | 11.7 mm | |
| Height | 11.35 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Qualification | AEC-Q200 | |
| Series | ATEM E10 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Part # Aliases | B78307A2338A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.22 | $1,461.60 | |
| $4.97 | $2,783.20 | |
| $4.77 | $4,006.80 | |
| $4.75 | $10,640.00 |
Need more?