Reference Only

B78307A2276A003

Pulse Transformers E10 SMD Transformer Gate Driver.

Manufacturer:

Mfr Part:
B78307A2276A003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
Length13.15 mm
Width11.7 mm
Height11.35 mm
Isolation Voltage500 Vrms
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
ProductGate Drives
QualificationAEC-Q200
SeriesATEM E10
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB78307A2276A3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.28$1,478.40
$5.06$2,833.60
$4.88$4,099.20
$4.78$10,707.20
Need more?