Reference Only

B78304B1016A3

Audio Transformers / Signal Transformers

Manufacturer:

Mfr Part:
B78304B1016A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
Termination StyleSMD/SMT
Inductance4.3 mH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8 mm
Width7 mm
Height5.7 mm
SeriesB78304B
PackagingReel
Maximum DC Resistance6 Ohms
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesB78304B1016A 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?