Reference Only

B78148S1562J000

End of Life
RF Inductors - Leaded

Manufacturer:

Mfr Part:
B78148S1562J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleRadial
ShieldingUnshielded
Inductance5.6 uH
Tolerance5 %
Maximum DC Current780 mA
Maximum DC Resistance380 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency85 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
SeriesB78148S
PackagingReel
ApplicationRF
Lead Diameter0.8 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesB78148S1562J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?