Reference Only

B78148S1475J009

End of Life
RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=4700 H Rated Current=0.055A, Radial DxL:4mmx9.2mm

Manufacturer:

Mfr Part:
B78148S1475J009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleRadial
ShieldingUnshielded
Inductance4.7 mH
Tolerance5 %
Maximum DC Current55 mA
Maximum DC Resistance78 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency700 kHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Width4 mm
Diameter4 mm
Core MaterialFerrite
SeriesB78148S
PackagingAmmo Pack
ApplicationRF
Lead Diameter0.8 mm
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz
Part # AliasesB78148S1475J9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?