Reference Only

B78148S1105J000

End of Life
RF Inductors - Leaded HF-CHOKE BC 1000UH 5%

Manufacturer:

Mfr Part:
B78148S1105J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleRadial
Package / Case9.2 mm x 4 mm
ShieldingUnshielded
Inductance1 mH
Tolerance5 %
Maximum DC Current130 mA
Maximum DC Resistance14 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency1.6 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
Core MaterialFerrite
SeriesB78148S
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Lead Spacing12.5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz
Part # AliasesB78148S1105J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
20,000 available now at ttieurope.com