Reference Only

B78148E1471M009

End of Life
RF Inductors - Leaded 0.47uH 4900mA 400MHz Radial LS=5mm 20%

Manufacturer:

Mfr Part:
B78148E1471M009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleRadial
ShieldingUnshielded
Inductance470 nH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance27 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency400 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.5 mm
Diameter4 mm
Core MaterialFerrite
SeriesB78148E
PackagingAmmo Pack
ApplicationRF
Lead Diameter0.8 mm
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesB78148E1471M9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?