Reference Only
B78148E1102K009
End of Life
RF Inductors - Leaded 1uH 4100mA 275MHz Radial LS=5mm 10%
Datasheet
B78148E1102K009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - Leaded | |
| Type | HF Choke | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 4.15 A | |
| Maximum DC Resistance | 38 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 60 | |
| Self Resonant Frequency | 260 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 9.5 mm | |
| Diameter | 4 mm | |
| Core Material | Ferrite | |
| Series | B78148E | |
| Packaging | Ammo Pack | |
| Application | RF | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 5 mm | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz | |
| Part # Aliases | B78148E1102K9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?