Reference Only

B78108S1475J

End of Life
RF Inductors - Leaded 4700uH 55mA 78ohms

Manufacturer:

Mfr Part:
B78108S1475J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Package / Case9.2 mm x 4 mm
ShieldingUnshielded
Inductance4.7 mH
Tolerance5 %
Maximum DC Current55 mA
Maximum DC Resistance78 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency700 kHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
Core MaterialFerrite
SeriesB78108S
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Lead Spacing12.5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz
Part # AliasesB78108S1475J000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?