Reference Only

B78108S1334J9

End of Life
RF Inductors - Leaded

Manufacturer:

Mfr Part:
B78108S1334J9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
ShieldingUnshielded
Inductance330 uH
Tolerance5 %
Maximum DC Current190 mA
Maximum DC Resistance6.4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum70
Self Resonant Frequency2.7 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
Core MaterialFerrite
SeriesB78108S
PackagingAmmo Pack
ApplicationRF
Lead Diameter0.8 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz
Part # AliasesB78108S1334J 9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?