Reference Only

B78108S1183J000

Obsolete
RF Inductors - Leaded HF-CHOKE BC 18UH 5%

Manufacturer:

Mfr Part:
B78108S1183J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance18 uH
Tolerance5 %
Maximum DC Resistance320 mOhms
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
SeriesB78108S
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB78108S1183J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?