Reference Only

B78108S1152K009

End of Life
RF Inductors - Leaded

Manufacturer:

Mfr Part:
B78108S1152K009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Mounting StylePCB Mount
SeriesB78108
PackagingAmmo Pack
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB78108S1152K9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?