Reference Only

B78108E1152K000

End of Life
RF Inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10%

Manufacturer:

Mfr Part:
B78108E1152K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Package / Case9.5 mm x 4 mm
ShieldingUnshielded
Inductance1.5 uH
Tolerance10 %
Maximum DC Current3.8 A
Maximum DC Resistance47 mOhms
Saturation Current4.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency235 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.5 mm
Diameter4 mm
Core MaterialFerrite
SeriesB78108E
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesB78108E1152K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?