Reference Only

B74121U1020M060

New Product
ESD Protection Diodes / TVS Diodes ESD protection, TVS Diode, ULC 0201 2V.

Manufacturer:

Mfr Part:
B74121U1020M060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage2 V
Termination StyleSMD/SMT
Clamping Voltage5.2 V
Package / CaseWLCSP0201-2
Peak Pulse Current7 A
Cd - Diode Capacitance1 pF
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesTVS Diode, 0201 ULC
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesB74121U1020M60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.067$1,340.00
Need more?