Reference Only
B74121U0055M060
ESD Protection Diodes / TVS Diodes 0201 5.5VDC Bi-Dir 0.55pF 7A a.8/20us 15kV 1nAa.5.5V.
Datasheet
B74121U0055M060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 5.6 V | |
| Breakdown Voltage | 8.6 V | |
| Package / Case | 0201 (0603 metric) | |
| Peak Pulse Current | 7 A | |
| Cd - Diode Capacitance | 0.55 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | TVS Diode Ultra Low Clamp | |
| Packaging | Reel | |
| Operating Supply Voltage | 5.5 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | B74121U55M60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $1,260.00 |
Need more?