Reference Only

B74111U0055M060

ESD Protection Diodes / TVS Diodes 5.5VDC 15kV 7Aa.8/20us 0.45pF 1nAa.5.5V.

Manufacturer:

Mfr Part:
B74111U0055M060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5.5 V
Termination StyleSMD/SMT
Clamping Voltage3.9 V
Breakdown Voltage10.3 V
Ipp - Peak Pulse Current7 A
Cd - Diode Capacitance0.45 pF
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesTVS Diode Ultra Low Clamp
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesB74111U55M60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.038$760.00
Need more?