Reference Only
B73180A0101M199
Electronic Battery 1812 1.5V 100uAh 20uA BCT1812M101AG.
Datasheet
B73180A0101M199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 1.5 V | |
| Capacity | 100 uAh | |
| Battery Chemistry | Lithium Ceramic (LCB) | |
| Termination Style | Screw | |
| Length | 4.4 mm | |
| Width | 3 mm | |
| Height | 1.1 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Cut Tape | |
| Product Type | Electronic Battery | |
| Series | B73180A | |
| Subcategory | Battery | |
| Part # Aliases | B73180A101M199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507808200 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.01 | $140.10 | |
| $13.68 | $684.00 | |
| $12.68 | $1,268.00 | |
| $12.59 | $2,518.00 |
Need more?