Reference Only

B73180A0101M062

Electronic Battery 1812 1.5V 100uAh 20uA BCT1812M101AG.

Manufacturer:

Mfr Part:
B73180A0101M062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryElectronic Battery
Rechargeable/Non-RechargeableRechargeable
Output Voltage1.5 V
Capacity100 uAh
Battery ChemistryLithium Ceramic (LCB)
Termination StyleScrew
Length4.4 mm
Width3 mm
Height1.1 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingReel
Moisture SensitiveYes
Product TypeElectronic Battery
SeriesCeraDiode Array 2 in 1
SubcategoryBattery
Part # AliasesB73180A101M62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8507600090
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$7.39$11,085.00
Need more?