Reference Only

B72660M0950S172

Varistors 95VAC 10% 4032mm.

Manufacturer:

Mfr Part:
B72660M0950S172

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesStandard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case4032 (10280 metric)
Voltage Rating AC95 VAC
Voltage Rating DC125 VDC
Varistor Voltage150 V
Clamping Voltage270 V
Max Surge Current1.2 kA
Surge Energy Rating7.6 J
Capacitance260 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBlister Pack
Height3.2 mm
Length10.2 mm
Product TypeVaristors
SubcategoryVaristors
Width8 mm
Part # AliasesB72660M950S172

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.485$970.00
$0.466$1,864.00
$0.444$4,440.00
Need more?