Reference Only
B72660M0300K093
Varistors 30VAC 10% 4032mm.
Datasheet
B72660M0300K093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | CeraDiodes Standard | |
| Voltage Rating AC | 30 VAC | |
| Packaging | Blister Pack | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Part # Aliases | B72660M300K93 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.575 | $1,150.00 | |
| $0.558 | $2,232.00 | |
| $0.524 | $5,240.00 |
Need more?