Reference Only

B72660M0170K072

Varistors 17VAC 10% 4032mm.

Manufacturer:

Mfr Part:
B72660M0170K072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesStandard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage27 V
Clamping Voltage53 V
Peak Surge Current250 A
Surge Energy Rating1.1 J
Capacitance1900 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBlister Pack
Length10.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeSMD Disk Varistor
Width8 mm
Part # AliasesB72660M170K72

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.459$918.00
$0.41$4,100.00
Need more?