Reference Only

B72660M0111K072

Varistors 115VAC 10% 4032mm.

Manufacturer:

Mfr Part:
B72660M0111K072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive Standard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC125 VAC
Voltage Rating DC150 VDC
Varistor Voltage180 V
Clamping Voltage300 V
Peak Surge Current1.2 kA
Surge Energy Rating8.4 J
Capacitance220 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBlister Pack
Height4.5 mm
Length10.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width8 mm
Part # AliasesB72660M111K72

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.46$920.00
$0.459$2,295.00
$0.414$4,140.00
Need more?