Reference Only

B72650M0170K072

Varistors 17VAC 10% 3225mm.

Manufacturer:

Mfr Part:
B72650M0170K072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive Standard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage27 V
Clamping Voltage53 V
Peak Surge Current100 A
Surge Energy Rating500 mJ
Capacitance1200 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBlister Pack
Height3.2 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeSMD Disk Varistor
Width6.3 mm
Part # AliasesB72650M170K72

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.367$734.00
$0.326$3,260.00
Need more?