Reference Only

B72650M0131K093

Varistors 130VAC 10% 3225mm.

Manufacturer:

Mfr Part:
B72650M0131K093

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesStandard High Surge
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage205 V
Clamping Voltage340 V
Max Surge Current400 A
Surge Energy Rating4.2 J
Capacitance100 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBlister Pack
Current Rating5 A
Height3.2 mm
Length8 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width6.3 mm
Part # AliasesB72650M131K93

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.457$914.00
Need more?