Reference Only

B72540V0080L062

Obsolete
Varistors 2220 8V RMS 1200A

Manufacturer:

Mfr Part:
B72540V0080L062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC8 VAC
Voltage Rating DC11 VDC
Varistor Voltage15 V
Clamping Voltage30 V
Peak Surge Current1.2 kA
Surge Energy Rating4.2 J
Capacitance0.016 uF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.5 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance15 %
TypeCeramic Transient Voltage Suppressor
Width5 mm
Part # AliasesCN2220L8G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?