Reference Only

B72540T0040M062

Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V.

Manufacturer:

Mfr Part:
B72540T0040M062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive with Load Dump and Jump Start
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.5 VDC
Varistor Voltage8 V
Clamping Voltage17 V
Max Surge Current1 kA
Surge Energy Rating1.4 J
Capacitance24 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.5 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeCeramic Transient Voltage Suppressor
Width5 mm
Part # AliasesB72540T40M62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$1,440.00
$0.94$2,820.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com