Reference Only

B72540E1300K062

Varistors 2220 30Vrms 10A.

Manufacturer:

Mfr Part:
B72540E1300K062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAutomotive with Load Dump and Jump Start
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC30 VAC
Voltage Rating DC34 VDC
Varistor Voltage47 V
Clamping Voltage77 V
Max Surge Current1.2 kA
Surge Energy Rating12 J
Capacitance4 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Height2.5 mm
Length5.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width5 mm
Part # AliasesB72540E1300K62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$3,000.00
Need more?