Reference Only
B72530X1450K062
New Product
Varistors MLV, 1210, 45V.
Datasheet
B72530X1450K062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | X-Series, 1210 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 45 VAC | |
| Voltage Rating DC | 59 VDC | |
| Varistor Voltage | 64.8 VDC to 79.2 VDC | |
| Clamping Voltage | 115 V | |
| Peak Surge Current | 1.5 kA | |
| Surge Energy Rating | 4000 mJ | |
| Capacitance | 1.5 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 1.7 mm | |
| Length | 3.2 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Width | 2.5 mm | |
| Part # Aliases | CT1210K45E2G_X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.488 | $2,928.00 | |
| $0.484 | $4,356.00 |
Need more?