Reference Only

B72530X0300K062

New Product
Varistors MLV, 1210, 30V.

Manufacturer:

Mfr Part:
B72530X0300K062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesX-Series, 1210
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage42.3 VDC to 51.7 VDC
Clamping Voltage77 V
Peak Surge Current300 A
Surge Energy Rating2000 mJ
Capacitance1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.7 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
Width2.5 mm
Part # AliasesCT1210K30G_X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.273$1,092.00
$0.262$2,620.00
Need more?