Reference Only

B72530X0170K062

New Product
Varistors MLV, 1210, 17V.

Manufacturer:

Mfr Part:
B72530X0170K062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesX-Series, 1210
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage24.3 VDC to 29.7 VDC
Clamping Voltage44 V
Peak Surge Current400 A
Surge Energy Rating1.7 J
Capacitance2.7 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.7 mm
Length3.2 mm
SubcategoryVaristors
Width2.5 mm
Part # AliasesCT1210K17G_X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.195$1,170.00
$0.188$1,692.00
Need more?