Reference Only

B72530E0140K062

Varistors 1210 14Vrms 300A.

Manufacturer:

Mfr Part:
B72530E0140K062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesStandard
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage22 V
Clamping Voltage38 V
Max Surge Current400 A
Surge Energy Rating1.5 J
Capacitance2 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Height1.7 mm
Length3.2 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeCeramic Transient Voltage Suppressor
Width2.5 mm
Part # AliasesB72530E140K62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.316$1,896.00
$0.309$2,781.00
Need more?
Available Regional Inventory
30,000 available now at ttieurope.com