Reference Only

B72527G3350K

Varistors N.

Manufacturer:

Mfr Part:
B72527G3350K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesLeaded SHCV
ProductMLVs
Mounting StylePCB Mount
Termination StyleThrough Hole
Package / Case6 mm x 4.5 mm
Voltage Rating AC35 VAC
Voltage Rating DC45 VDC
Varistor Voltage56 V
Clamping Voltage90 V
Max Surge Current100 A
Surge Energy Rating1.5 J
Capacitance1 uF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height7.5 mm
Lead Spacing5 mm
Length6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeTransient Voltage Suppressor
Width4.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.04$4,160.00
Need more?