Reference Only

B72520X1350K062

New Product
Varistors MLV, 1206, 35V.

Manufacturer:

Mfr Part:
B72520X1350K062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesX-series, 1206
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC35 VAC
Voltage Rating DC45 VDC
Varistor Voltage50.4 VDC to 61.6 VDC
Clamping Voltage90 V
Max Surge Current100 A
Surge Energy Rating400 mJ
Capacitance450 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.7 mm
Length3.2 mm
SubcategoryVaristors
Width1.6 mm
Part # AliasesCT1206K35G_X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.246$984.00
$0.233$2,330.00
Need more?