Reference Only

B72520V0300K062

Obsolete
Varistors RECOMMENDED ALT 871-B72520T300K62

Manufacturer:

Mfr Part:
B72520V0300K062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Clamping Voltage77 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating1 A
Product TypeVaristors
SubcategoryVaristors
TypeCeramic Transient Voltage Suppressor
Part # AliasesB72520V 300K 62 B72520V300K62 CN1206K30G B82111B0000C022

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?