Reference Only

B72510X1170K062

New Product
Varistors MLV, 0805, 17V.

Manufacturer:

Mfr Part:
B72510X1170K062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesX-series, 0805
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage24.3 VDC to 29.7 VDC
Clamping Voltage46 V
Max Surge Current120 A
Capacitance400 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.4 mm
Length2 mm
SubcategoryVaristors
Tolerance10 %
Width1.25 mm
Part # AliasesCT0805K17G_X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$1,320.00
$0.206$1,854.00
Need more?