Reference Only
B72500X8250L160
New Product
Varistors MLV. 0603,25V.
Datasheet
B72500X8250L160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | X-series, STANDARD 0603 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 25 VAC | |
| Voltage Rating DC | 32 VDC | |
| Varistor Voltage | 51.9 VDC to 70.1 VDC | |
| Clamping Voltage | 120 V | |
| Max Surge Current | 5 A | |
| Capacitance | 10 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Height | 0.9 mm | |
| Length | 1.6 mm | |
| Subcategory | Varistors | |
| Tolerance | 15 % | |
| Width | 0.8 mm | |
| Part # Aliases | CT0603L25HSG_X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12 | $480.00 | |
| $0.116 | $928.00 | |
| $0.115 | $2,760.00 |
Need more?