Reference Only

B72500T0060M60

Varistors 6Vrms 30A.

Manufacturer:

Mfr Part:
B72500T0060M60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesCT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC6 VAC
Voltage Rating DC8 VDC
Varistor Voltage11 V
Clamping Voltage27 V
Peak Surge Current30 A
Surge Energy Rating100 mJ
Capacitance200 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeCeramic Transient Voltage Suppressor
Width0.8 mm
Part # AliasesB72500T0060M060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.097$1,552.00
Need more?