Reference Only

B72500H250K62

Varistors 25V 30A 300mJ

Manufacturer:

Mfr Part:
B72500H250K62

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Max Surge Current30 A
Surge Energy Rating300 mJ
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Height0.9 mm
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Width0.8 mm
Part # AliasesCN0603K25HTG5 B72500H0250K062

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?