Reference Only
B72500E8140S160
Varistors 14Vrms 5A.
Datasheet
B72500E8140S160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | SMD Disc Varistor, 3225mm | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Voltage Rating AC | 14 VAC | |
| Voltage Rating DC | 16 VDC | |
| Varistor Voltage | 23 V | |
| Clamping Voltage | 66 V | |
| Max Surge Current | 5 A | |
| Surge Energy Rating | 30 mJ | |
| Capacitance | 15 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Length | 1.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 44 % | |
| Width | 0.8 mm | |
| Part # Aliases | CT0603S14AHSG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
112,000 available now at ttieurope.com