Reference Only

B72500E5200S160

Varistors 20Vrms 30A.

Manufacturer:

Mfr Part:
B72500E5200S160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 3225mm
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage36 V
Clamping Voltage67 V
Max Surge Current30 A
Surge Energy Rating300 mJ
Capacitance80 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance40 %
Width0.8 mm
Part # AliasesCT0603S20ACCG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.134$536.00
$0.123$984.00
Need more?