Reference Only

B72500E5170S260

Varistors 17Vrms 30A.

Manufacturer:

Mfr Part:
B72500E5170S260

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesSMD Disc Varistor, 3225mm
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage32.5 V
Clamping Voltage50 V
Max Surge Current30 A
Surge Energy Rating75 mJ
Capacitance53 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance60 %
Width0.8 mm
Part # AliasesCT0603S17BCCG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.126$504.00
$0.124$992.00
Need more?