Reference Only
B72500E5170S160
Varistors
Datasheet
B72500E5170S160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | Automotive | |
| Package / Case | 0603 (1608 metric) | |
| Voltage Rating AC | 17 VAC | |
| Voltage Rating DC | 22 VDC | |
| Varistor Voltage | 32.5 V | |
| Clamping Voltage | 50 V | |
| Peak Surge Current | 30 A | |
| Surge Energy Rating | 75 mJ | |
| Capacitance | 53 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product Type | Varistors | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?