
B72500E0250K070
Varistors .
Datasheet
B72500E0250K070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | SMD Disc Varistor, 3225mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Part # Aliases | B72500E250K70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.129 | $2,064.00 |
Need more?